4XDPDPCBL3 is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Micro Connectors, Inc.
In Stock: 196
Unit Price: $15.99000
Datasheet

Parametric Equivalent


Micro Connectors, Inc.
In Stock: 224
Unit Price: $17.00000
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 0
Unit Price: $18.44000
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 0
Unit Price: $24.37000
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 0
Unit Price: $19.62000
Datasheet
New at DigiKey
Cable Assembly 3.00' (914.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4XDPDPCBL3

DigiKey Part Number
6052-4XDPDPCBL3-ND
Manufacturer
4XEM
Manufacturer Part Number
4XDPDPCBL3
Description
3FT DP Male to DP Male 4K Cable
Customer Reference
Detailed Description
Cable Assembly 3.00' (914.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
4XEM
Series
*
Packaging
Bulk
Part Status
Active
1st Connector Type
DisplayPort Male
2nd Connector Type
DisplayPort Male
Length
3.00' (914.40mm)
1st Connector Mounting Type
Free Hanging (In-Line), Latches
2nd Connector Mounting Type
Free Hanging (In-Line), Latches
Cable Type
Round
Color
Black
Shielding
Shielded
Usage
High Definition Multimedia Interface
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
MARKETPLACE PRODUCT
Ships from 4XEM
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$9.65000$9.65
10$9.45000$94.50
25$9.30000$232.50
50$9.00000$450.00
100$8.55000$855.00
250$8.25000$2,062.50
500$7.95000$3,975.00