Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

4XFIBERHDMI5M | |
|---|---|
DigiKey Part Number | 6052-4XFIBERHDMI5M-ND |
Manufacturer | 4XEM |
Manufacturer Part Number | 4XFIBERHDMI5M |
Description | 16FT FIBER OPTIC HDMI 2.0 CABLE |
Customer Reference | |
Detailed Description | Cable Assembly 16.4' (5.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 4XEM | |
Series | * | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | HDMI-A Male | |
2nd Connector Type | HDMI-A Male | |
Length | 16.4' (5.00m) | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Cable Type | Round | |
Color | Black | |
Shielding | Unshielded | |
Usage | High Definition Multimedia Interface |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $49.50000 | $49.50 |
| 10 | $48.50000 | $485.00 |
| 25 | $47.50000 | $1,187.50 |
| 50 | $46.50000 | $2,325.00 |
| 100 | $45.50000 | $4,550.00 |
| 250 | $44.50000 | $11,125.00 |
| 500 | $44.00000 | $22,000.00 |








