
4XHDMIMINI10FT | |
---|---|
DigiKey Part Number | 6052-4XHDMIMINI10FT-ND |
Manufacturer | 4XEM |
Manufacturer Product Number | 4XHDMIMINI10FT |
Description | 10FT Mini HDMI M to HDMI M CBL |
Customer Reference | |
Detailed Description | Cable Assembly 10.0' (3.05m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 4XEM | |
Series | * | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | HDMI-Mini Male | |
2nd Connector Type | HDMI-A Male | |
Length | 10.0' (3.05m) | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Cable Type | Round | |
Color | Black | |
Shielding | Shielded | |
Usage | High Definition Multimedia Interface |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.75000 | $10.75 |