
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | ||
Length | 6.56' (2.00m) | |
Specifications | USB 20Gbps (USB 3.2, USB 3.2 Gen 2x2, E-Mark) | |
Transfer Rate | 20Gbps | |
Wire Gauge | 22 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $72.00000 | $72.00 |
5 | $69.80000 | $349.00 |
10 | $68.40000 | $684.00 |
25 | $64.80000 | $1,620.00 |
50 | $61.92000 | $3,096.00 |