Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

4XHDMIMM15FT | |
|---|---|
DigiKey Part Number | 6052-4XHDMIMM15FT-ND |
Manufacturer | 4XEM |
Manufacturer Part Number | 4XHDMIMM15FT |
Description | 4XEM 15FT High Speed HDMI Cable |
Customer Reference | |
Detailed Description | Cable Assembly 15.0' (4.57m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 4XEM | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | HDMI-A Male | |
2nd Connector Type | HDMI-A Male | |
Length | 15.0' (4.57m) | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Cable Type | Round | |
Color | Black | |
Shielding | Shielded | |
Usage | Digital Visual Interface, High Definition Multimedia Interface |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.50000 | $15.50 |
| 10 | $15.00000 | $150.00 |
| 25 | $14.50000 | $362.50 |
| 50 | $14.00000 | $700.00 |
| 100 | $13.50000 | $1,350.00 |
| 250 | $13.00000 | $3,250.00 |
| 500 | $12.50000 | $6,250.00 |







.jpg)

