



AS615P | |
|---|---|
DigiKey Part Number | 5148-AS615P-ND |
Manufacturer | |
Manufacturer Part Number | AS615P |
Description | AC PLUG NEMA 6-15P |
Customer Reference | |
Detailed Description | Power Connector Plug, Male Blades NEMA 6-15P Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | AC Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | NEMA 6-15P | |
Connector Type | Plug, Male Blades | |
Current Rating (Amps) | 15A | |
Voltage Rating | 250V | |
Number of Positions | 3 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Screw | |
Features | Chemical Resistant, Impact Resistant, Weather Resistant | |
Panel Cutout Dimensions | - | |
Panel Thickness | - | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Approval Agency | cULus |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.14000 | $11.14 |
| 5 | $10.97000 | $54.85 |
| 10 | $10.80000 | $108.00 |
| 25 | $10.58000 | $264.50 |
| 100 | $10.02000 | $1,002.00 |
| 250 | $9.47000 | $2,367.50 |
| 500 | $8.91000 | $4,455.00 |
| 750 | $8.35000 | $6,262.50 |
| 1,000 | $7.80000 | $7,800.00 |


