



ASE615P | |
|---|---|
DigiKey Part Number | 5148-ASE615P-ND |
Manufacturer | |
Manufacturer Part Number | ASE615P |
Description | AC PLUG NEMA 6-15P |
Customer Reference | |
Detailed Description | Power Connector Plug, Male Blades NEMA 6-15P Free Hanging (In-Line), Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | AC Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | NEMA 6-15P | |
Connector Type | Plug, Male Blades | |
Current Rating (Amps) | 15A | |
Voltage Rating | 250V | |
Number of Positions | 3 | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Termination | Screw | |
Features | Chemical Resistant, Impact Resistant, Weather Resistant | |
Panel Cutout Dimensions | - | |
Panel Thickness | - | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Approval Agency | cULus |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.24000 | $15.24 |
| 5 | $15.01000 | $75.05 |
| 10 | $14.78000 | $147.80 |
| 25 | $14.48000 | $362.00 |
| 100 | $13.71000 | $1,371.00 |
| 250 | $12.95000 | $3,237.50 |
| 500 | $12.19000 | $6,095.00 |
| 750 | $11.43000 | $8,572.50 |
| 1,000 | $10.67000 | $10,670.00 |



