



ASEL2120R | |
|---|---|
DigiKey Part Number | 5148-ASEL2120R-ND |
Manufacturer | |
Manufacturer Part Number | ASEL2120R |
Description | AC PLUG NEMA L21-20R |
Customer Reference | |
Detailed Description | Power Connector Plug, Female Sockets NEMA L21-20R Free Hanging (In-Line), Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | AC Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | NEMA L21-20R | |
Connector Type | Plug, Female Sockets | |
Current Rating (Amps) | 20A | |
Voltage Rating | 120/208V, 3 Phase | |
Number of Positions | 4 | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Termination | Screw | |
Features | Chemical Resistant, Impact Resistant, Weather Resistant | |
Panel Cutout Dimensions | - | |
Panel Thickness | - | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Approval Agency | cULus |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $37.13000 | $37.13 |
| 5 | $36.57000 | $182.85 |
| 10 | $36.01000 | $360.10 |
| 25 | $35.27000 | $881.75 |
| 100 | $33.42000 | $3,342.00 |
| 250 | $31.56000 | $7,890.00 |
| 500 | $29.70000 | $14,850.00 |
| 750 | $27.85000 | $20,887.50 |
| 1,000 | $25.99000 | $25,990.00 |




