ASINL515P
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ASINL515P
ASINL515P
ASINL515P

ASINL515P

DigiKey Part Number
5148-ASINL515P-ND
Manufacturer
Manufacturer Product Number
ASINL515P
Description
AC RCPT NEMA L5-15P
Customer Reference
Detailed Description
Power Connector Receptacle, Male Blades NEMA L5-15P Panel Mount, Flange
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
AC Connectors
Series
Packaging
Bulk
Part Status
Active
Connector Style
NEMA L5-15P
Connector Type
Receptacle, Male Blades
Current Rating (Amps)
15A
Voltage Rating
125V
Number of Positions
3
Mounting Type
Panel Mount, Flange
Termination
Screw
Features
Locking Blade
Panel Cutout Dimensions
-
Panel Thickness
-
Material Flammability Rating
UL94 V-0
Ingress Protection
-
Approval Agency
cULus
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
MARKETPLACE PRODUCT
Ships from AC Connectors
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$14.27000$14.27
5$14.06000$70.30
10$13.84000$138.40
25$13.56000$339.00
100$12.84000$1,284.00
250$12.13000$3,032.50