



ASL620R | |
---|---|
DigiKey Part Number | 5148-ASL620R-ND |
Manufacturer | |
Manufacturer Product Number | ASL620R |
Description | AC PLUG NEMA L6-20R |
Customer Reference | |
Detailed Description | Power Connector Plug, Female Sockets NEMA L6-20R Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | AC Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | NEMA L6-20R | |
Connector Type | Plug, Female Sockets | |
Current Rating (Amps) | 20A | |
Voltage Rating | 250V | |
Number of Positions | 3 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Screw | |
Features | Chemical Resistant, Impact Resistant, Weather Resistant | |
Panel Cutout Dimensions | - | |
Panel Thickness | - | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Approval Agency | cULus |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $18.96000 | $18.96 |
5 | $18.68000 | $93.40 |
10 | $18.39000 | $183.90 |
25 | $18.01000 | $450.25 |
100 | $17.07000 | $1,707.00 |
250 | $16.12000 | $4,030.00 |
500 | $15.16000 | $7,580.00 |