Power Connector Plug, Female Sockets NEMA 5-15R Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power Connector Plug, Female Sockets NEMA 5-15R Free Hanging (In-Line)
ASQ515R-BK
ASQ515R-BK

ASQ515R-BK

DigiKey Part Number
5148-ASQ515R-BK-ND
Manufacturer
Manufacturer Part Number
ASQ515R-BK
Description
AC PLUG NEMA 5-15R
Customer Reference
Detailed Description
Power Connector Plug, Female Sockets NEMA 5-15R Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
AC Connectors
Series
Packaging
Bulk
Part Status
Active
Connector Style
NEMA 5-15R
Connector Type
Plug, Female Sockets
Current Rating (Amps)
15A
Voltage Rating
125V
Number of Positions
3
Mounting Type
Free Hanging (In-Line)
Termination
Screw
Features
Chemical Resistant, Impact Resistant, Weather Resistant
Panel Cutout Dimensions
-
Panel Thickness
-
Material Flammability Rating
UL94 V-0
Ingress Protection
-
Approval Agency
cULus
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 200
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 2 days from AC Connectors
FREE SHIPPING on orders of $499.00 or more for products shipped by AC Connectors
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$16.41000$16.41
5$16.16000$80.80
10$15.92000$159.20
25$15.59000$389.75
100$14.77000$1,477.00
250$13.95000$3,487.50
500$13.13000$6,565.00
750$12.31000$9,232.50
1,000$11.49000$11,490.00