Power Connector Plug, Female Sockets NEMA 5-20R Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power Connector Plug, Female Sockets NEMA 5-20R Free Hanging (In-Line)
ASQ520R-BK
ASQ520R-BK

ASQ520R-BK

DigiKey Part Number
5148-ASQ520R-BK-ND
Manufacturer
Manufacturer Part Number
ASQ520R-BK
Description
AC PLUG NEMA 5-20R
Customer Reference
Detailed Description
Power Connector Plug, Female Sockets NEMA 5-20R Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
AC Connectors
Series
Packaging
Bulk
Part Status
Active
Connector Style
NEMA 5-20R
Connector Type
Plug, Female Sockets
Current Rating (Amps)
20A
Voltage Rating
125V
Number of Positions
3
Mounting Type
Free Hanging (In-Line)
Termination
Screw
Features
Chemical Resistant, Impact Resistant, Weather Resistant
Panel Cutout Dimensions
-
Panel Thickness
-
Material Flammability Rating
UL94 V-0
Ingress Protection
-
Approval Agency
cULus
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 200
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 2 days from AC Connectors
FREE SHIPPING on orders of $499.00 or more for products shipped by AC Connectors
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$16.76000$16.76
5$16.51000$82.55
10$16.26000$162.60
25$15.92000$398.00
100$15.09000$1,509.00
250$14.25000$3,562.50
500$13.41000$6,705.00
750$12.57000$9,427.50
1,000$11.73000$11,730.00