



CS6369 | |
|---|---|
DigiKey Part Number | 5148-CS6369-ND |
Manufacturer | |
Manufacturer Product Number | CS6369 |
Description | AC RCPT NON-NEMA |
Customer Reference | |
Detailed Description | Power Connector Receptacle, Female Socket NON-NEMA (3P4W) Outlet Box |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | AC Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | NON-NEMA (3P4W) | |
Connector Type | Receptacle, Female Socket | |
Current Rating (Amps) | 50A | |
Voltage Rating | 125/250VAC | |
Number of Positions | 4 | |
Mounting Type | Outlet Box | |
Termination | Screw | |
Features | Corrosion Resistance | |
Panel Cutout Dimensions | - | |
Panel Thickness | - | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Approval Agency | CSA, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $73.94000 | $73.94 |
| 5 | $72.83000 | $364.15 |
| 10 | $71.72000 | $717.20 |
| 25 | $70.24000 | $1,756.00 |
| 100 | $66.54000 | $6,654.00 |
| 250 | $62.84000 | $15,710.00 |
| 500 | $59.15000 | $29,575.00 |
| 750 | $55.45000 | $41,587.50 |
| 1,000 | $51.75000 | $51,750.00 |


