



CS8169 | |
|---|---|
DigiKey Part Number | 5148-CS8169-ND |
Manufacturer | |
Manufacturer Product Number | CS8169 |
Description | AC RCPT NON-NEMA |
Customer Reference | |
Detailed Description | Power Connector Receptacle, Female Sockets NON-NEMA (3P4W) Outlet Box |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | AC Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | NON-NEMA (3P4W) | |
Connector Type | Receptacle, Female Sockets | |
Current Rating (Amps) | 50A | |
Voltage Rating | 480VAC, 3 Phase | |
Number of Positions | 3 | |
Mounting Type | Outlet Box | |
Termination | Screw | |
Features | Corrosion Resistance | |
Panel Cutout Dimensions | - | |
Panel Thickness | - | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Approval Agency | CSA, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $116.67000 | $116.67 |
| 5 | $114.92000 | $574.60 |
| 10 | $113.17000 | $1,131.70 |
| 25 | $110.84000 | $2,771.00 |
| 100 | $105.01000 | $10,501.00 |
| 250 | $99.17000 | $24,792.50 |
| 500 | $93.34000 | $46,670.00 |
| 750 | $87.51000 | $65,632.50 |
| 1,000 | $81.67000 | $81,670.00 |


