



CS8369 | |
|---|---|
DigiKey Part Number | 5148-CS8369-ND |
Manufacturer | |
Manufacturer Product Number | CS8369 |
Description | AC RCPT NON-NEMA |
Customer Reference | |
Detailed Description | Power Connector Receptacle, Female Socket NON-NEMA (3P4W) Outlet Box |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | AC Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | NON-NEMA (3P4W) | |
Connector Type | Receptacle, Female Socket | |
Current Rating (Amps) | 50A | |
Voltage Rating | 250V | |
Number of Positions | 4 | |
Mounting Type | Outlet Box | |
Termination | Screw | |
Features | Locking Blade | |
Panel Cutout Dimensions | - | |
Panel Thickness | - | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Approval Agency | CSA, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $103.52000 | $103.52 |
| 5 | $101.96000 | $509.80 |
| 10 | $100.41000 | $1,004.10 |
| 25 | $98.34000 | $2,458.50 |
| 100 | $93.16000 | $9,316.00 |
| 250 | $87.99000 | $21,997.50 |
| 500 | $82.81000 | $41,405.00 |
| 750 | $77.64000 | $58,230.00 |
| 1,000 | $72.46000 | $72,460.00 |


