New at DigiKey
ADEUC13
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ADEUC13
ADEUC13
ADEUC13

ADEUC13

DigiKey Part Number
5148-ADEUC13-ND
Manufacturer
AC WORKS®
Manufacturer Product Number
ADEUC13
Description
AC PLUGAC RCPT CEE 7/3
Customer Reference
Detailed Description
Power Connector Plug, Male Blades; Receptacle, Female Sockets CEE 7/3 (Schuko)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
AC WORKS®
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
CEE 7/3 (Schuko)
Connector Type
Plug, Male Blades; Receptacle, Female Sockets
Current Rating (Amps)
10A
Voltage Rating
250V
Number of Positions
3
Termination
Plug In
Features
Corrosion Resistance
Approval Agency
UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Ships from AC Connectors
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$10.19000$10.19
5$10.03600$50.18
10$9.88400$98.84
25$9.68040$242.01
100$9.17080$917.08
250$8.66132$2,165.33
500$8.15184$4,075.92
750$7.64235$5,731.76
1,000$7.13286$7,132.86