
8623 | |
---|---|
DigiKey Part Number | 134-8623-ND |
Manufacturer | |
Manufacturer Product Number | 8623 |
Description | ACL FLUX REMOVER NO CLEAN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flux Remover - No Clean |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ACL Staticide Inc | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Flux Remover - No Clean | |
Form | Aerosol, 11 oz (311.845g) | |
Shelf Life | 36 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 120°F (49°C) or Below |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $21.56000 | $21.56 |