
8690 | |
|---|---|
DigiKey Part Number | 134-8690-ND |
Manufacturer | |
Manufacturer Part Number | 8690 |
Description | ACRYLIC CONFORMAL COATING |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Acrylic Adhesive Conformal Coating Aerosol, 12 oz (340.19g) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ACL Staticide Inc | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Acrylic Adhesive | |
Color | - | |
Form | Aerosol, 12 oz (340.19g) | |
Features | Conformal Coating | |
Shelf Life | 36 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 122°F (50°C) or Below |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.56000 | $15.56 |




