
S77-USBHUB-2X4 | |
---|---|
DigiKey Part Number | 4232-S77-USBHUB-2X4-ND |
Manufacturer | |
Manufacturer Product Number | S77-USBHUB-2X4 |
Description | PROG IND USB2 HUB 4 PORTS |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Acroname | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Number of Ports | 4 | |
Data Rate (Max) | 480Mbps | |
Voltage - Input | 6V ~ 26V | |
Mounting Type | DIN Rail | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $525.00000 | $525.00 |