
S79-USBHUB-3P | |
---|---|
DigiKey Part Number | 4232-S79-USBHUB-3P-ND |
Manufacturer | |
Manufacturer Product Number | S79-USBHUB-3P |
Description | PROG IND USB3.2 GEN1 HUB 8 PORTS |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Acroname | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Number of Ports | 8 | |
Data Rate (Max) | 5Gbps | |
Voltage - Input | 0V ~ 36V | |
Mounting Type | DIN Rail | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $900.00000 | $900.00 |