




328 | |
---|---|
DigiKey Part Number | 1528-1840-ND |
Manufacturer | |
Manufacturer Product Number | 328 |
Description | BATTERY LITH-ION 3.7V 2.5AH |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 3.7 V Lithium-Ion Battery Rechargeable (Secondary) 2.5Ah |
Datasheet | Datasheet |
EDA/CAD Models | 328 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | - | |
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 1.97" L x 2.56" W x 0.31" H (50.0mm x 65.0mm x 8.0mm) | |
Termination Style | JST PH Connector | |
Discharge Rate | - | |
Shelf Life | - | |
Standard Charge Current | - | |
Standard Charge Time | - | |
Weight | 52 g | |
Shipping Info | Due to restrictions, only ground shipment is allowed. |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $14.95000 | $14.95 |