
4236 | |
---|---|
DigiKey Part Number | 1528-4236-ND |
Manufacturer | |
Manufacturer Product Number | 4236 |
Description | BATTERY LITH POLY 3.7V 420MAH |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 3.7 V Lithium Polymer Battery Rechargeable (Secondary) 420mAh |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | - | |
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 1.38" L x 0.94" W x 0.20" H (35.0mm x 24.0mm x 5.2mm) | |
Termination Style | JST PH Connector | |
Discharge Rate | - | |
Shelf Life | - | |
Standard Charge Current | 420mA | |
Standard Charge Time | - | |
Shipping Info | Due to restrictions, only ground shipment is allowed. |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.95000 | $6.95 |