



LP333437JU+PCM+2 WIRES 50MM | |
|---|---|
DigiKey Part Number | 1908-LP333437JU+PCM+2WIRES50MM-ND |
Manufacturer | |
Manufacturer Part Number | LP333437JU+PCM+2 WIRES 50MM |
Description | BATTERY LITH POLY 3.7V 410MAH |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | 3.7 V Lithium Polymer Battery Rechargeable (Secondary) 410mAH |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | - | |
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 1.54" L x 1.34" W x 0.16" H (39.0mm x 34.0mm x 4.0mm) | |
Termination Style | Wire Leads | |
Discharge Rate | - | |
Shelf Life | - | |
Standard Charge Current | - | |
Standard Charge Time | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.91000 | $6.91 |
| 10 | $5.74900 | $57.49 |
| 50 | $5.05480 | $252.74 |
| 100 | $4.78230 | $478.23 |
| 297 | $4.38418 | $1,302.10 |
| 594 | $4.14835 | $2,464.12 |
| 1,188 | $4.00000 | $4,752.00 |











