
755 | |
|---|---|
DigiKey Part Number | 2451-755-ND |
Manufacturer | |
Manufacturer Part Number | 755 |
Description | T-3 1/4 MINIATURE BAYONET LAMP |
Customer Reference | |
Detailed Description | Incandescent Lamp Clear 6.3V Round with Domed Top T-3 1/4 Miniature Bayonet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advanced Micro Lites | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Incandescent | |
Color | Clear | |
Voltage Rating | 6.3V | |
MSCP (Mean Spherical Candle Power) | 0.33 | |
Lens Style | Round with Domed Top | |
Lens Size | T-3 1/4 | |
Lead Style | Miniature Bayonet |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.71000 | $1.71 |
| 10 | $1.10000 | $11.00 |
| 100 | $0.90000 | $90.00 |
| 500 | $0.81000 | $405.00 |
| 1,000 | $0.70000 | $700.00 |



