
755 | |
|---|---|
DigiKey Part Number | 4895-755-ND |
Manufacturer | CEC Industries |
Manufacturer Part Number | 755 |
Description | Box of 10 T3 1/4 Min BA9s 6.3V . |
Customer Reference | |
Detailed Description | Lamp 6.3V T-3.25 / Base: BA9S Bayonet - Single Contact |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CEC Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage Rating | 6.3V | |
MSCP (Mean Spherical Candle Power) | 0.33 | |
Lens Size | T-3.25 / Base: BA9S | |
Lead Style | Bayonet - Single Contact |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.38000 | $8.38 |
| 10 | $7.51000 | $75.10 |
| 50 | $6.98000 | $349.00 |
| 100 | $6.12000 | $612.00 |



