
ATS020020017-SF-7P | |
---|---|
DigiKey Part Number | 684-ATS020020017-SF-7P-ND |
Manufacturer | |
Manufacturer Product Number | ATS020020017-SF-7P |
Description | HEATSINK 20X20X17MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink BGA Aluminum Top Mount |
Datasheet | Datasheet |
EDA/CAD Models | ATS020020017-SF-7P Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Thermal Tape, Adhesive (Not Included) | |
Shape | Square, Fins | |
Length | 0.787" (20.00mm) | |
Width | 0.787" (20.00mm) | |
Diameter | - | |
Fin Height | 0.669" (17.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 7.22°C/W @ 200 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Black Anodized |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.72000 | $5.72 |
10 | $5.06300 | $50.63 |
25 | $4.82320 | $120.58 |
50 | $4.64880 | $232.44 |
100 | $4.48070 | $448.07 |
300 | $4.22633 | $1,267.90 |
500 | $4.11290 | $2,056.45 |
1,000 | $3.96370 | $3,963.70 |