ATS010010007-SF-1F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATS020020020-SF-7S

DigiKey Part Number
684-ATS020020020-SF-7S-ND
Manufacturer
Manufacturer Product Number
ATS020020020-SF-7S
Description
HEATSINK 20X20X20MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Heat Sink BGA Aluminum Top Mount
Datasheet
 Datasheet
EDA/CAD Models
ATS020020020-SF-7S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Top Mount
Package Cooled
Attachment Method
Thermal Tape, Adhesive (Not Included)
Shape
Square, Fins
Length
0.787" (20.00mm)
Width
0.787" (20.00mm)
Diameter
-
Fin Height
0.787" (20.00mm)
Power Dissipation @ Temperature Rise
-
Thermal Resistance @ Forced Air Flow
6.08°C/W @ 200 LFM
Thermal Resistance @ Natural
-
Material
Material Finish
Black Anodized
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$6.40000$6.40
10$5.66500$56.65
25$5.39600$134.90
50$5.20080$260.04
100$5.01280$501.28
300$4.72817$1,418.45
500$4.60126$2,300.63
1,000$4.43428$4,434.28
Manufacturers Standard Package
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.