ENG-SD-125PSA-10"X10"-5PK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SD-125PSA-10"X10"-5PK

DigiKey Part Number
3486-SD-125PSA-10"X10"-5PK-ND
Manufacturer
Manufacturer Product Number
SD-125PSA-10"X10"-5PK
Description
ISODAMP 10"X10"X.125" 5PK
Customer Reference
Detailed Description
Foam 10.00" L x 10.00" W (254.00mm x 254.00mm) X 0.125" (3.18mm) Polyurethane Black
Product Attributes
Type
Description
Select All
Category
Manufacturer
Aearo Technologies LLC, a 3M company
Series
Packaging
Bag
Part Status
Active
Size / Dimension
10.00" L x 10.00" W (254.00mm x 254.00mm)
Thickness
0.125" (3.18mm)
Density
1682 kg/m³
Material
Polyurethane
Material Flammability Rating
UL94 V-0
Color
Black
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
MARKETPLACE PRODUCT
Ships from Rathbun
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.