
SD-40PSA-10"X10"-5PK | |
---|---|
DigiKey Part Number | 3486-SD-40PSA-10"X10"-5PK-ND |
Manufacturer | |
Manufacturer Product Number | SD-40PSA-10"X10"-5PK |
Description | ISODAMP 10"X10"X.045" 5PK |
Customer Reference | |
Detailed Description | Foam 10.00" L x 10.00" W (254.00mm x 254.00mm) X 0.045" (1.14mm) Black |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Aearo Technologies LLC, a 3M company | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Size / Dimension | 10.00" L x 10.00" W (254.00mm x 254.00mm) | |
Thickness | 0.045" (1.14mm) | |
Density | 1682 kg/m³ | |
Material | - | |
Material Flammability Rating | UL94 V-0 | |
Color | Black |