
PWRI18012S | |
---|---|
DigiKey Part Number | 3491-PWRI18012S-ND |
Manufacturer | |
Manufacturer Product Number | PWRI18012S |
Description | 180 WATT PURE SINE INVERTER |
Customer Reference | |
Detailed Description | 12VDC Voltage Input 180 W Power Output Continuous Inverter 1 AC Outlets NEMA 5-15R North America |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | AIMS Power | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Inverter | |
Voltage - Output | 120VAC | |
Voltage - Input | 12VDC | |
AC Outlets | 1 | |
Connector - AC Output | NEMA 5-15R | |
Connector - Voltage Input | Battery Cables, Cigarette Lighter Plug | |
Power - Output Continuous | 180 W | |
Power - Output Surge | 360 W | |
Remote Capability | No | |
Region Utilized | North America | |
Size | 6.75" L x 3.25" W x 1.50" H (171.5mm x 82.6mm x 38.1mm) | |
Features | - | |
Weight | 2 lbs (907.2 g) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $83.00000 | $83.00 |