AOTF14N50 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Flip Electronics
In Stock: 1,000
Unit Price: $1.05000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 152,025
Unit Price: $1.33000
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: $1.98000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: $2.65000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: $4.55000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: $2.93000
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 0
Unit Price: $3.60000
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 0
Unit Price: $4.01000
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 0
Unit Price: $3.85000
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 0
Unit Price: $0.00000
Datasheet
TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AOTF14N50

DigiKey Part Number
AOTF14N50-ND
Manufacturer
Manufacturer Product Number
AOTF14N50
Description
MOSFET N-CH 500V 14A TO220-3F
Customer Reference
Detailed Description
N-Channel 500 V 14A (Tc) 50W (Tc) Through Hole TO-220F
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Not For New Designs
FET Type
Technology
Drain to Source Voltage (Vdss)
500 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
380mOhm @ 7A, 10V
Vgs(th) (Max) @ Id
4.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
51 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
2297 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
50W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220F
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in USD
Tube
QuantityUnit PriceExt Price
1,000$0.85364$853.64
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.