TK16A55D(STA4,Q,M) is available for purchase but is not normally stocked.
Available Substitutes:

Direct


STMicroelectronics
In Stock: 0
Unit Price: $8.42000
Datasheet

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 0
Unit Price: $0.85364
Datasheet

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 0
Unit Price: $0.00000

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 0
Unit Price: $0.92152
Datasheet

Similar


Flip Electronics
In Stock: 1,000
Unit Price: $1.05000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 152,025
Unit Price: $1.33000
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: $2.65000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: $4.55000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: $2.93000
Datasheet
TO-220-3 Full Pack
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TK16A55D(STA4,Q,M)

DigiKey Part Number
TK16A55D(STA4QM)-ND
Manufacturer
Manufacturer Product Number
TK16A55D(STA4,Q,M)
Description
MOSFET N-CH 550V 16A TO220SIS
Customer Reference
Detailed Description
N-Channel 550 V 16A (Ta) Through Hole TO-220SIS
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
550 V
Current - Continuous Drain (Id) @ 25°C
Rds On (Max) @ Id, Vgs
330mOhm @ 8A, 10V
Vgs(th) (Max) @ Id
4V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
45 nC @ 10 V
Input Capacitance (Ciss) (Max) @ Vds
2600 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
-
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220SIS
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.