
7131 OR001 | |
|---|---|
DigiKey Part Number | 7131OR001-ND |
Manufacturer | |
Manufacturer Part Number | 7131 OR001 |
Description | HOOK-UP STRND 22AWG ORANGE 1000' |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 22 AWG Hook-Up Wire 7/30 Orange 300V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.062" (1.57mm) | |
Jacket (Insulation) Thickness | 0.016" (0.41mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 300V | |
Operating Temperature | -55°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 1430 | |
Features | - | |
Grade | - | |
Qualification | MIL-W-16878E Type E | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $475.18000 | $475.18 |
| 2 | $451.79000 | $903.58 |
| 3 | $438.55333 | $1,315.66 |
| 5 | $422.32400 | $2,111.62 |
| 7 | $411.90000 | $2,883.30 |
| 10 | $401.07300 | $4,010.73 |
| 25 | $394.85320 | $9,871.33 |


