22 AWG Hook-Up Wire 7/30 Orange 300V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7131 OR005

DigiKey Part Number
7131OR005-ND
Manufacturer
Manufacturer Part Number
7131 OR005
Description
HOOK-UP STRND 22AWG ORG 100'
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
22 AWG Hook-Up Wire 7/30 Orange 300V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
7/30
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.062" (1.57mm)
Jacket (Insulation) Thickness
0.016" (0.41mm)
Length
100.0' (30.5m)
Voltage
300V
Operating Temperature
-55°C ~ 105°C
Jacket Color
Ratings
UL Style 1430
Features
-
Grade
-
Qualification
MIL-W-16878E Type E
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Spool
QuantityUnit PriceExt Price
1$149.26000$149.26
2$142.01000$284.02
3$137.90667$413.72
5$132.88200$664.41
7$129.65429$907.58
10$126.30400$1,263.04
25$118.01480$2,950.37
50$114.03480$5,701.74
Manufacturer Standard Packaging
Alternate Length
HOOK-UP STRND 22AWG ORANGE 1000'
In-Stock: 1
Unit Price: $475.18000