105133
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

105133

DigiKey Part Number
2491-105133-ND
Manufacturer
Manufacturer Product Number
105133
Description
RESISTANCE SOLDERING HANDPIECE
Customer Reference
Detailed Description
Tweezers, Soldering
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
American Beauty Tools
Series
-
Packaging
Box
Part Status
Active
Type
Tweezers, Soldering
Tip Temperature
-
Tip Type
-
Tip Diameter
-
Power (Watts)
-
Features
-
Voltage - Input
-
Includes
-
Input Connector
-
Region Utilized
-
For Use With/Related Products
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12
MARKETPLACE PRODUCT
Will ship in approximately 4 days from American Beauty Tools
A separate $10.95 flat rate shipping fee will apply
All prices are in USD
Box
QuantityUnit PriceExt Price
1$169.00000$169.00