.jpg)
10541 | |
---|---|
DigiKey Part Number | 2491-10541-ND |
Manufacturer | |
Manufacturer Product Number | 10541 |
Description | RESISTANCE SOLDERING HANDPIECE |
Customer Reference | |
Detailed Description | Tweezers, Soldering |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | American Beauty Tools | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Tweezers, Soldering | |
Tip Temperature | - | |
Tip Type | - | |
Tip Diameter | - | |
Power (Watts) | - | |
Voltage - Input | - | |
Includes | - | |
Input Connector | - | |
Region Utilized | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $169.00000 | $169.00 |