G85B231021B1HR is out of stock and can be placed on backorder.
Available Substitutes:

MFR Recommended


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: $3.73000
Datasheet
G85B231021B1HR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G85B231021B1HR

DigiKey Part Number
664-G85B231021B1HRTR-ND - Tape & Reel (TR)
664-G85B231021B1HRCT-ND - Cut Tape (CT)
664-G85B231021B1HRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
G85B231021B1HR
Description
CONN MICRO SIM CARD R/A SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 (8 + 2) Position Card Connector Micro SIM Surface Mount, Right Angle Gold
Datasheet
 Datasheet
EDA/CAD Models
G85B231021B1HR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (Commercial Products)
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Card Type
Micro SIM
Number of Positions
10 (8 + 2)
Connector Type
Connector and Ejector
Insertion, Removal Method
Push In, Push Out
Ejector Side
-
Mounting Type
Surface Mount, Right Angle
Features
Switch
Height Above Board
0.056" (1.42mm)
Mounting Feature
Normal, Standard - Top
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.56000$2.56
10$2.17700$21.77
25$2.04000$51.00
50$1.94240$97.12
100$1.84960$184.96
250$1.73380$433.45
500$1.65102$825.51
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$1.57224$1,572.24
2,000$1.49725$2,994.50
3,000$1.45506$4,365.18
5,000$1.40360$7,018.00
7,000$1.37071$9,594.97
Manufacturers Standard Package
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.