Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

GMCB05B11124H1EU | |
|---|---|
DigiKey Part Number | 664-GMCB05B11124H1EUTR-ND - Tape & Reel (TR) 664-GMCB05B11124H1EUCT-ND - Cut Tape (CT) 664-GMCB05B11124H1EUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Part Number | GMCB05B11124H1EU |
Description | MICRO USB B 5POS , VERTICAL SMT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | USB - micro B Receptacle Connector 5 Position Surface Mount, Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | GMCB05B11124H1EU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB - micro B | |
Number of Contacts | 5 | |
Gender | Receptacle | |
Specifications | - | |
Mounting Type | Surface Mount, Through Hole | |
Mounting Feature | Vertical | |
Termination | Solder | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | -40°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 1A, 1.8A | |
Voltage - Rated | 30VDC | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.10000 | $1.10 |
| 10 | $0.93100 | $9.31 |
| 25 | $0.87240 | $21.81 |
| 50 | $0.83080 | $41.54 |
| 100 | $0.79110 | $79.11 |
| 250 | $0.74148 | $185.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $0.70608 | $353.04 |
| 1,000 | $0.67236 | $672.36 |
| 1,500 | $0.65340 | $980.10 |
| 2,500 | $0.63027 | $1,575.67 |
| 3,500 | $0.61549 | $2,154.22 |
| 5,000 | $0.60020 | $3,001.00 |
| 12,500 | $0.56266 | $7,033.25 |






