GMCB05B13124H1EU is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: $1.02000
Datasheet

Parametric Equivalent


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: $1.05000
Datasheet

Parametric Equivalent


GCT
In Stock: 0
Unit Price: $0.77000
Datasheet

Parametric Equivalent


Hirose Electric Co Ltd
In Stock: 0
Unit Price: $1.53000
Datasheet
GMCB05B13124H1EU
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMCB05B13124H1EU

DigiKey Part Number
664-GMCB05B13124H1EUTR-ND - Tape & Reel (TR)
664-GMCB05B13124H1EUCT-ND - Cut Tape (CT)
664-GMCB05B13124H1EUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMCB05B13124H1EU
Description
USB2.0, MICRO B, 5 POST, VERTICA
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
USB - micro B Receptacle Connector 5 Position Surface Mount, Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (Commercial Products)
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
USB - micro B
Number of Contacts
5
Gender
Receptacle
Specifications
-
Mounting Type
Surface Mount, Through Hole
Mounting Feature
Vertical
Termination
Solder
Features
-
Ingress Protection
-
Operating Temperature
-40°C ~ 85°C
Number of Ports
1
Current Rating (Amps)
1A, 1.8A
Voltage - Rated
30VDC
Mating Cycles
10000
Shielding
Shielded
Contact Finish
Gold
Shell/Shielding Material
Steel, Stainless
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.09000$1.09
10$0.92200$9.22
25$0.86400$21.60
50$0.82260$41.13
100$0.78330$78.33
250$0.73420$183.55
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$0.69912$349.56
1,000$0.66574$665.74
1,500$0.64695$970.43
2,500$0.62406$1,560.15
3,500$0.60943$2,133.01
5,000$0.59429$2,971.45
12,500$0.55712$6,964.00
Manufacturers Standard Package
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.