95278-401B18LF is available for purchase but is not normally stocked.
Available Substitutes:

Similar


DigiKey (VA)
In Stock: 0
Unit Price: $15.64000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: $1.57000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $2.18000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $2.94000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $2.30000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $4.00000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $2.87000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $2.87000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $1.56000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $1.74000
Datasheet
95278-401-xx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

95278-401B18LF

DigiKey Part Number
95278-401B18LF-ND
Manufacturer
Manufacturer Product Number
95278-401B18LF
Description
CONN HEADER SMD 18POS 2.54MM
Customer Reference
Detailed Description
Connector Header Surface Mount 18 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
95278-401B18LF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.232" (5.90mm)
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.100" (2.54mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
78.7µin (2.00µm)
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
Thermoplastic
Features
Pick and Place
Operating Temperature
-65°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3A per Contact
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
78.7µin (2.00µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.