HFW8S-2STE1HLF is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Amphenol CS (FCI)
In Stock: 0
Unit Price: $0.26000
Datasheet
HFW8S-2STE1HLF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HFW8S-2STE1HLF

DigiKey Part Number
609-HFW8S-2STE1HLFTR-ND - Tape & Reel (TR)
609-HFW8S-2STE1HLFCT-ND - Cut Tape (CT)
609-HFW8S-2STE1HLFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HFW8S-2STE1HLF
Description
CONN FFC FPC VERT 8POS 1MM SMD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
8 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.039" (1.00mm) Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
HFW8S-2STE1HLF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Flat Flex Type
FFC, FPC
Mounting Type
Surface Mount
Connector/Contact Type
Contacts, Vertical - 1 Sided
Number of Positions
8
Pitch
0.039" (1.00mm)
Termination
Solder
FFC, FCB Thickness
0.30mm, 0.33mm
Height Above Board
0.209" (5.30mm)
Locking Feature
-
Cable End Type
Straight, Tapered
Contact Material
Phosphor Bronze
Contact Finish
Tin
Housing Material
Liquid Crystal Polymer (LCP), Glass Filled, Halogen Free
Actuator Material
-
Features
-
Voltage Rating
100V
Operating Temperature
-55°C ~ 85°C
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
1A
Contact Finish Thickness
-
Housing Color
Black
Actuator Color
-
Mating Cycles
30
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.26000$0.26
10$0.22300$2.23
25$0.20920$5.23
50$0.19900$9.95
100$0.18960$18.96
250$0.17768$44.42
500$0.16916$84.58
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.16108$161.08
2,000$0.15339$306.78
3,000$0.14906$447.18
5,000$0.14378$718.90
7,000$0.14040$982.80
10,000$0.13691$1,369.10
25,000$0.12834$3,208.50
50,000$0.12222$6,111.00
Manufacturers Standard Package