
Q-0O00O000S003i | |
---|---|
DigiKey Part Number | 2217-Q-0O00O000S003i-ND |
Manufacturer | |
Manufacturer Product Number | Q-0O00O000S003i |
Description | COAX CABLE BNC TO BNC 3" |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial BNC to BNC RG-179 3.000" (76.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Custom Cable | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | BNC to BNC | |
1st Connector | BNC Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector | BNC Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Length | 3.000" (76.20mm) | |
Cable Type | RG-179 | |
Overall Impedance | 75 Ohms | |
Frequency - Max | 4 GHz | |
Color | Copper | |
Features | Shielded | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $45.20000 | $45.20 |
25 | $44.32000 | $1,108.00 |
50 | $43.45000 | $2,172.50 |
100 | $42.57000 | $4,257.00 |
250 | $41.70000 | $10,425.00 |