
Q-61063000K.75M | |
---|---|
DigiKey Part Number | 2217-Q-61063000K.75M-ND |
Manufacturer | |
Manufacturer Product Number | Q-61063000K.75M |
Description | COAX CBL BNC TO BNC 29.5" |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial BNC to BNC Belden 4855R 29.53" (750.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Custom Cable | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | BNC to BNC | |
1st Connector | BNC Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector | BNC Jack | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Length | 29.53" (750.00mm) | |
Cable Type | Belden 4855R | |
Overall Impedance | 75 Ohms | |
Frequency - Max | 12 GHz | |
Color | Black | |
Features | Shielded | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $95.49000 | $95.49 |
25 | $93.65000 | $2,341.25 |
50 | $91.81000 | $4,590.50 |
100 | $89.96000 | $8,996.00 |
250 | $88.12000 | $22,030.00 |