
Q-1T04T00032.5M | |
---|---|
DigiKey Part Number | 2217-Q-1T04T00032.5M-ND |
Manufacturer | |
Manufacturer Product Number | Q-1T04T00032.5M |
Description | COAX CBL N-TYPE TO TNC 8.2' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial N-Type to TNC RG-174 98.4" (2.5m) 8.2' |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Custom Cable | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | N-Type to TNC | |
1st Connector | N-Type Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Panel Mount | |
1st Connector Mounting Feature | Bulkhead - Front Side Nut | |
2nd Connector | TNC Plug, Right Angle | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 98.4" (2.5m) 8.2' | |
Cable Type | RG-174 | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 11 GHz | |
Color | Black | |
Features | Shielded | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $76.87000 | $76.87 |
25 | $75.45000 | $1,886.25 |
50 | $74.03000 | $3,701.50 |
100 | $72.60000 | $7,260.00 |
250 | $71.18000 | $17,795.00 |