
Q-2003B0005072i | |
---|---|
DigiKey Part Number | 2217-Q-2003B0005072i-ND |
Manufacturer | |
Manufacturer Product Number | Q-2003B0005072i |
Description | COAX CBL SMA TO N-TYPE 6' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to N-Type RG-316 72.0" (1.8m) 6.0' |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Custom Cable | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | SMA to N-Type | |
1st Connector | SMA Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector | N-Type Jack | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Length | 72.0" (1.8m) 6.0' | |
Cable Type | RG-316 | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 11 GHz | |
Color | Copper | |
Features | Shielded | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $91.88000 | $91.88 |
25 | $90.11000 | $2,252.75 |
50 | $88.34000 | $4,417.00 |
100 | $86.57000 | $8,657.00 |
250 | $84.81000 | $21,202.50 |