
10-305200-143 | |
---|---|
DigiKey Part Number | 3937-10-305200-143-ND |
Manufacturer | |
Manufacturer Product Number | 10-305200-143 |
Description | CONN CAB CLAMP SZ14 14S 3/4-20 |
Customer Reference | |
Detailed Description | Olive Drab Connector Cable Clamp 3/4-20 UNEF-2B 14, 14S |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Clamp | |
Cable Opening | - | |
Diameter - Outside | 0.969" (24.61mm) | |
Shell Size - Insert | 14, 14S | |
Thread Size | 3/4-20 UNEF-2B | |
Cable Exit | 180° | |
Material | - | |
Plating | Cadmium | |
Shielding | - | |
Color | Olive Drab | |
Features | Clamp Screws, Sealing Gland | |
Ingress Protection | Waterproof | |
Includes | - | |
Material Flammability Rating | - | |
For Use With/Related Products | MS-A or C Type Connectors | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
5 | $32.03600 | $160.18 |