cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

75-68614-6P

DigiKey Part Number
A75-68614-6P-ND
Manufacturer
Manufacturer Product Number
75-68614-6P
Description
CONN PLUG MALE 6POS SILVER CRIMP
Customer Reference
Detailed Description
6 Position Circular Connector Plug, Male Pins Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
6
Shell Size - Insert
14S-6
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Crimp
Fastening Type
Threaded
Orientation
N (Normal)
Primary Material
Metal
Shell Material
Aluminum Alloy
Shell Finish
Olive Drab Chromate over Cadmium
Contact Finish - Mating
Silver
Color
Olive Drab
Ingress Protection
-
Material Flammability Rating
-
Features
Backshell, Coupling Nut
Shielding
Current Rating (Amps)
-
Voltage Rating
-
Cable Opening
-
Operating Temperature
-55°C ~ 125°C
Backshell Material, Plating
-
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
-
Insert Material
Neoprene
Applications
Marine, Military
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$29.62000$29.62
10$22.37600$223.76
25$20.42920$510.73
50$19.05980$952.99
100$16.89120$1,689.12
250$15.97820$3,994.55
500$15.63582$7,817.91

Other Suppliers on DigiKey

48In Stock
Ships from JRH Electronics