902-9235 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Amphenol RF
In Stock: 0
Unit Price: $594.00000
Datasheet
902-9235
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

902-9235

DigiKey Part Number
115-902-9235TR-ND - Tape & Reel (TR)
115-902-9235CT-ND - Cut Tape (CT)
115-902-9235DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
902-9235
Description
RF MICRO-SWITCH PCB STRAIGHT JAC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Micro RF Connector Jack, Female Socket 50 Ohms Surface Mount Solder
Datasheet
 Datasheet
EDA/CAD Models
902-9235 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Style
Connector Type
Jack, Female Socket
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Surface Mount
Mounting Feature
-
Cable Group
-
Fastening Type
Push-Pull
Frequency - Max
11 GHz
Number of Ports
1
Features
Internal Switch
Housing Color
Silver
Ingress Protection
-
Center Contact Material
Steel
Includes
-
Body Material
Copper Alloy
Body Finish
Nickel
Center Contact Plating
Gold
Dielectric Material
Liquid Crystal Polymer (LCP)
Operating Temperature
-40°C ~ 85°C
Voltage Rating
60 V
Mating Cycles
100
Insertion Loss
0.50dB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.42000$0.42
10$0.36000$3.60
25$0.33720$8.43
50$0.32120$16.06
100$0.30590$30.59
250$0.28136$70.34
500$0.27296$136.48
1,000$0.25993$259.93
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.24053$721.59
Manufacturers Standard Package
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.