
ASC2406C | |
---|---|
DigiKey Part Number | 3841-ASC2406C-ND |
Manufacturer | |
Manufacturer Product Number | ASC2406C |
Description | RF MOSFET |
Customer Reference | |
Detailed Description | RF Mosfet 200MHz ~ 1800MHz 38dB 10W |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amplifier Solutions Corp. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Frequency | 200MHz ~ 1800MHz | |
Gain | 38dB | |
Noise Figure | 5dB | |
Power - Output | 10W | |
Voltage - Rated | 28 V |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,187.00000 | $1,187.00 |