
ASC2525C | |
---|---|
DigiKey Part Number | 3841-ASC2525C-ND |
Manufacturer | |
Manufacturer Product Number | ASC2525C |
Description | IC RF AMP GPS 50MHZ-500MHZ |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 50MHz ~ 500MHz |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amplifier Solutions Corp. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Frequency | 50MHz ~ 500MHz | |
P1dB | 34dBm | |
Gain | 32dB | |
Noise Figure | 3dB | |
RF Type | General Purpose | |
Voltage - Supply | 28V | |
Current - Supply | 650mA | |
Test Frequency | - | |
Package / Case | Module, SMA Connectors | |
Supplier Device Package | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $795.00000 | $795.00 |